Documentos Técnicos
Especificações
Brand
Schneider ElectricNumber of Gangs
1
Colour
Grey, White
Switched
No
Socket Type
French 2P
Indoor or Outdoor Use
Indoor, Outdoor
Mounting Style
Flush Mount
Current Rating
16A
Voltage Rating
250 V
Material
Brass, PC, PP
Overall Height
76mm
Overall Width
76mm
Overall Depth
64mm
Series
Mureva Styl
Overall Dimensions
76 x 76 x 64mm
Range
Mureva Styl
Number of Poles
2
Colour Family
Grey, White
Faceplate Mounting Type
Clip in
Earth Terminal
Yes
Fixing Standard
NF
País de Origem
Poland
R$ 1.124,98
R$ 1.124,98 Each (Sem VAT)
1
R$ 1.124,98
R$ 1.124,98 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.124,98 |
5 - 9 | R$ 1.108,25 |
10 - 24 | R$ 1.089,96 |
25 - 49 | R$ 1.071,20 |
50+ | R$ 1.050,84 |
Documentos Técnicos
Especificações
Brand
Schneider ElectricNumber of Gangs
1
Colour
Grey, White
Switched
No
Socket Type
French 2P
Indoor or Outdoor Use
Indoor, Outdoor
Mounting Style
Flush Mount
Current Rating
16A
Voltage Rating
250 V
Material
Brass, PC, PP
Overall Height
76mm
Overall Width
76mm
Overall Depth
64mm
Series
Mureva Styl
Overall Dimensions
76 x 76 x 64mm
Range
Mureva Styl
Number of Poles
2
Colour Family
Grey, White
Faceplate Mounting Type
Clip in
Earth Terminal
Yes
Fixing Standard
NF
País de Origem
Poland