Schneider Electric PanelSet S3D Series 3mm Double Bit Lock Insert For Use With Direct mounting on door

Nº de Estoque RS: 201-3608Marca: Schneider ElectricPart Number: NSYAEDLS3DRL
brand-logo
Ver tudo em Enclosure Locks

Documentos Técnicos

Especificações

Product Type

Double Bit Lock Insert

Series

PanelSet S3D

Insert Size

3mm

Width

40mm

Height

100mm

Length

40mm

For Use With

Direct mounting on door

Quantity

1

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

País de Origem

France

Informações de estoque temporariamente indisponíveis.

R$ 182,18

R$ 182,18 Each (Sem VAT)

Schneider Electric PanelSet S3D Series 3mm Double Bit Lock Insert For Use With Direct mounting on door

R$ 182,18

R$ 182,18 Each (Sem VAT)

Schneider Electric PanelSet S3D Series 3mm Double Bit Lock Insert For Use With Direct mounting on door
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Product Type

Double Bit Lock Insert

Series

PanelSet S3D

Insert Size

3mm

Width

40mm

Height

100mm

Length

40mm

For Use With

Direct mounting on door

Quantity

1

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

País de Origem

France