Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 800 mm x 800 mm x 300mm

Nº de Estoque RS: 707-9176Marca: Schneider ElectricPart Number: NSYCRN88300
brand-logo
Ver tudo em Cubos para Parede

Documentos Técnicos

Especificações

External Height

800 mm

External Width

800 mm

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

Yes

Colour

Grey

RAL Code

RAL 7035

Series

Spacial CRN

External Mounting Type

Bracket

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Special Features

120° Door Opening

Internal Mounting Type

Panel

Fixing Kit

No

IK Rating

IK10

Detalhes do produto

Schneider Electric IP66/IK10 Spacial CRN - CRNG Multi-Purpose Steel Wall Box Enclosure with Cable Gland Plate.

The Schneider Electric Spacial CRN and CRNG steel wall mounting enclosure is a truly universal wall box enclosure has an epoxy-polyester powder finish light grey body. The enclosure also has a polyurethane seal to guarantee water tightness for years. Schneider Electric range offers you CRN models and CRNG models for larger sizes of wall box enclosures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 12.222,70

R$ 12.222,70 Each (Sem VAT)

Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 800 mm x 800 mm x 300mm

R$ 12.222,70

R$ 12.222,70 Each (Sem VAT)

Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 800 mm x 800 mm x 300mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

External Height

800 mm

External Width

800 mm

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

Yes

Colour

Grey

RAL Code

RAL 7035

Series

Spacial CRN

External Mounting Type

Bracket

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Special Features

120° Door Opening

Internal Mounting Type

Panel

Fixing Kit

No

IK Rating

IK10

Detalhes do produto

Schneider Electric IP66/IK10 Spacial CRN - CRNG Multi-Purpose Steel Wall Box Enclosure with Cable Gland Plate.

The Schneider Electric Spacial CRN and CRNG steel wall mounting enclosure is a truly universal wall box enclosure has an epoxy-polyester powder finish light grey body. The enclosure also has a polyurethane seal to guarantee water tightness for years. Schneider Electric range offers you CRN models and CRNG models for larger sizes of wall box enclosures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more