Schneider Electric PanelSet S3D Series Steel Wall Box, IP66, ATEX, 700 mm x 500 mm x 250mm

Nº de Estoque RS: 701-8382Marca: Schneider ElectricPart Number: NSYS3DEX7525
brand-logo
Ver tudo em Cubos para Parede

Documentos Técnicos

Especificações

External Height

700 mm

External Width

500 mm

External Depth

250mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

Yes

Colour

Grey

Series

PanelSet S3D

RAL Code

RAL 7035

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

External Mounting Type

Bracket

Hazardous Area Certification

ATEX

Special Features

120° Door Opening

Fixing Kit

Yes

Internal Mounting Type

Panel

IK Rating

IK10

Detalhes do produto

Spacial S3DEX ATEX Wall Box Enclosures.

From Schneider Electric this is the Spacial S3DEX steel wall mounting enclosures have a 1 piece folded and welded body with a double plate thickness gutter shaped front profile. The Wall box enclosures are certified for use in ATEX II2 or II3 classifications hazardous areas. This mean that the wall box enclosures can be wall mounted where rare explosion risks are probable.
Spacial S3DEX should be used with other ATEX certified electrical, pneumatic and hydraulic enclosure components. S3DEx wall box enclosures comply with explosion risks in environments charged with gas and dust plus designed for use in group II classified category 2.

Supplied with

4 shouldered M8x25 backstuds and 4 crimped blind nuts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 11.319,26

R$ 11.319,26 Each (Sem VAT)

Schneider Electric PanelSet S3D Series Steel Wall Box, IP66, ATEX, 700 mm x 500 mm x 250mm

R$ 11.319,26

R$ 11.319,26 Each (Sem VAT)

Schneider Electric PanelSet S3D Series Steel Wall Box, IP66, ATEX, 700 mm x 500 mm x 250mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

External Height

700 mm

External Width

500 mm

External Depth

250mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

Yes

Colour

Grey

Series

PanelSet S3D

RAL Code

RAL 7035

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

External Mounting Type

Bracket

Hazardous Area Certification

ATEX

Special Features

120° Door Opening

Fixing Kit

Yes

Internal Mounting Type

Panel

IK Rating

IK10

Detalhes do produto

Spacial S3DEX ATEX Wall Box Enclosures.

From Schneider Electric this is the Spacial S3DEX steel wall mounting enclosures have a 1 piece folded and welded body with a double plate thickness gutter shaped front profile. The Wall box enclosures are certified for use in ATEX II2 or II3 classifications hazardous areas. This mean that the wall box enclosures can be wall mounted where rare explosion risks are probable.
Spacial S3DEX should be used with other ATEX certified electrical, pneumatic and hydraulic enclosure components. S3DEx wall box enclosures comply with explosion risks in environments charged with gas and dust plus designed for use in group II classified category 2.

Supplied with

4 shouldered M8x25 backstuds and 4 crimped blind nuts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more