Documentos Técnicos
Especificações
Brand
Schneider ElectricExternal Height
500 mm
External Width
400 mm
External Depth
200mm
Body Material
316 Stainless Steel
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Double Bar
Gland Plate
No
Colour
Unpainted
Series
Spacial S3X
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
For Protection Of
Multipurpose
Special Features
120° Door Opening
IK Rating
IK10
País de Origem
Bulgaria
R$ 18.108,18
R$ 18.108,18 Each (Sem VAT)
1
R$ 18.108,18
R$ 18.108,18 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricExternal Height
500 mm
External Width
400 mm
External Depth
200mm
Body Material
316 Stainless Steel
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Double Bar
Gland Plate
No
Colour
Unpainted
Series
Spacial S3X
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
For Protection Of
Multipurpose
Special Features
120° Door Opening
IK Rating
IK10
País de Origem
Bulgaria