Schneider Electric Spacial SBM Series Steel Wall Box, IP66, 400 mm x 600 mm x 120mm

Nº de Estoque RS: 783-9347Marca: Schneider ElectricPart Number: NSYSBM406012
brand-logo
Ver tudo em Cubos para Parede

Documentos Técnicos

Especificações

External Height

400 mm

External Width

600 mm

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Grey

RAL Code

RAL 7035

Series

Spacial SBM

External Mounting Type

Bracket

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

For Protection Of

Multipurpose

Special Features

Removable Cover

Internal Mounting Type

Panel

IK Rating

IK10

Fixing Kit

No

País de Origem

India

Detalhes do produto

Schneider Electric Spacial SBM Industrial Wall Box Enclosures.

The Spacial SBM steel enclosures from Schneider Electric are available in three versions and are designed for use in industrial machine and building applications. The SBM wall boxes offer excellent perfomance with up to date design a quality product.
The wall mounting enclosures have a single piece rectangular body with folded gutters in the front and 2 (or 3*) drilled profiles for installing mounting plates and DIN rails in the rear, fixing centres of 12.5 mm.
The enclosure cover is equipped with a polyurethane sealing gasket and 2, 3, 4 or 6 half-turn threaded screws, depending on the version (**). An M6 x 16 earth stud is welded in the cover to provide equipotential connection with the body.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Informações de estoque temporariamente indisponíveis.

R$ 5.164,10

R$ 5.164,10 Each (Sem VAT)

Schneider Electric Spacial SBM Series Steel Wall Box, IP66, 400 mm x 600 mm x 120mm

R$ 5.164,10

R$ 5.164,10 Each (Sem VAT)

Schneider Electric Spacial SBM Series Steel Wall Box, IP66, 400 mm x 600 mm x 120mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 5.164,10
5+R$ 4.928,57
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

External Height

400 mm

External Width

600 mm

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Colour

Grey

RAL Code

RAL 7035

Series

Spacial SBM

External Mounting Type

Bracket

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

For Protection Of

Multipurpose

Special Features

Removable Cover

Internal Mounting Type

Panel

IK Rating

IK10

Fixing Kit

No

País de Origem

India

Detalhes do produto

Schneider Electric Spacial SBM Industrial Wall Box Enclosures.

The Spacial SBM steel enclosures from Schneider Electric are available in three versions and are designed for use in industrial machine and building applications. The SBM wall boxes offer excellent perfomance with up to date design a quality product.
The wall mounting enclosures have a single piece rectangular body with folded gutters in the front and 2 (or 3*) drilled profiles for installing mounting plates and DIN rails in the rear, fixing centres of 12.5 mm.
The enclosure cover is equipped with a polyurethane sealing gasket and 2, 3, 4 or 6 half-turn threaded screws, depending on the version (**). An M6 x 16 earth stud is welded in the cover to provide equipotential connection with the body.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.