Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure, IP55, 1800 x 800 x 400mm

Nº de Estoque RS: 220-0177Marca: Schneider ElectricPart Number: NSYSF18840
brand-logo

Documentos Técnicos

Especificações

Body Material

Sheet Steel

External Height

1800 mm

External Width

800 mm

External Dimensions

1800 x 800 x 400mm

IP Rating

IP55

Range

Spacial

Series

NSYSF

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure, IP55, 1800 x 800 x 400mm

P.O.A.

Schneider Electric NSYSF Series Sheet Steel General Purpose Enclosure, IP55, 1800 x 800 x 400mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Body Material

Sheet Steel

External Height

1800 mm

External Width

800 mm

External Dimensions

1800 x 800 x 400mm

IP Rating

IP55

Range

Spacial

Series

NSYSF

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more