Schneider Electric NSYTRV43 TRV Series Grey, 4mm², Screw Termination, ATEX

Nº de Estoque RS: 222-4019Marca: Schneider ElectricPart Number: NSYTRV43
brand-logo
Ver tudo em DIN Rail Terminal Blocks

Documentos Técnicos

Especificações

Colour

Grey

Series

TRV

Termination Method

Screw

Cable CSA

4mm²

Fused

No

Voltage Rating

500 V

Current Rating

32A

Hazardous Area Certification

ATEX

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.149,00

R$ 62,98 Each (In a Pack of 50) (Sem VAT)

Schneider Electric NSYTRV43 TRV Series Grey, 4mm², Screw Termination, ATEX

R$ 3.149,00

R$ 62,98 Each (In a Pack of 50) (Sem VAT)

Schneider Electric NSYTRV43 TRV Series Grey, 4mm², Screw Termination, ATEX
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Colour

Grey

Series

TRV

Termination Method

Screw

Cable CSA

4mm²

Fused

No

Voltage Rating

500 V

Current Rating

32A

Hazardous Area Certification

ATEX

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more