Documentos Técnicos
Especificações
Brand
Schneider ElectricLight Switch Type
Push Button Light Switch
Number of Ways
1
IP Rating
IP4X
Current Rating
10A
Colour
White
Material
Thermoplastic Polycarbonate
Series
NU3
Range
Unica
Voltage Rating
250V
Finish
Gloss
Illumination
Non-Illuminated
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Colour Shade
White
Depth
34.25mm
Width
22.5mm
Height
45mm
Minimum Box Depth
21.15mm
Standards Met
EMC, EN 60669-1, LV
País de Origem
Spain
R$ 201,26
R$ 201,26 Each (Sem VAT)
1
R$ 201,26
R$ 201,26 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricLight Switch Type
Push Button Light Switch
Number of Ways
1
IP Rating
IP4X
Current Rating
10A
Colour
White
Material
Thermoplastic Polycarbonate
Series
NU3
Range
Unica
Voltage Rating
250V
Finish
Gloss
Illumination
Non-Illuminated
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Colour Shade
White
Depth
34.25mm
Width
22.5mm
Height
45mm
Minimum Box Depth
21.15mm
Standards Met
EMC, EN 60669-1, LV
País de Origem
Spain