Asymmetrical Flashing Timer 24 - 240 Vac

Nº de Estoque RS: 738-8644Marca: Schneider ElectricPart Number: RE11 LL BM
brand-logo
Ver tudo em Timer Relays

Documentos Técnicos

Especificações

Supply Voltage

24 → 240V ac

Mounting Type

DIN Rail

Time Range

0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

250V ac/dc

Terminal Type

Screw

Width

17.9mm

Minimum Voltage

10V dc

Length

81mm

Maximum Operating Temperature

+60°C

Depth

72mm

Minimum Operating Temperature

-20°C

Time Delay

350ms

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Asymmetrical Flashing Timer 24 - 240 Vac

P.O.A.

Asymmetrical Flashing Timer 24 - 240 Vac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Supply Voltage

24 → 240V ac

Mounting Type

DIN Rail

Time Range

0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

250V ac/dc

Terminal Type

Screw

Width

17.9mm

Minimum Voltage

10V dc

Length

81mm

Maximum Operating Temperature

+60°C

Depth

72mm

Minimum Operating Temperature

-20°C

Time Delay

350ms

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more