Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac, 4-Contact, 0.1 s → 100h,

Nº de Estoque RS: 872-5820Marca: Schneider ElectricPart Number: RE22R2MXMUDistrelec Article No.: 30302798
brand-logo
Ver tudo em Timer Relays

Documentos Técnicos

Especificações

Supply Voltage

24 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

Star Delta

Time Range

0.1 s → 100h

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Switch Configuration

DPCO

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Better World Product (Find out more)

Yes

Length

22.9mm

Series

Harmony Time

Maximum Operating Temperature

+60°C

Minimum Current

10mA

Depth

79.5mm

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Time Delay

<100ms

País de Origem

Indonesia

Informações de estoque temporariamente indisponíveis.

R$ 1.922,88

R$ 1.922,88 Each (Sem VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac, 4-Contact, 0.1 s → 100h,

R$ 1.922,88

R$ 1.922,88 Each (Sem VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac, 4-Contact, 0.1 s → 100h,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Supply Voltage

24 → 240V ac

Mounting Type

DIN Rail

Mode of Operation

Star Delta

Time Range

0.1 s → 100h

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Switch Configuration

DPCO

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Better World Product (Find out more)

Yes

Length

22.9mm

Series

Harmony Time

Maximum Operating Temperature

+60°C

Minimum Current

10mA

Depth

79.5mm

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Time Delay

<100ms

País de Origem

Indonesia