Documentos Técnicos
Especificações
Brand
Schneider ElectricSupply Voltage
24 → 240V ac/dc
Mounting Type
Panel Mount
Mode of Operation
Asymmetrical Recycler with Pulse Start
Time Range
0.02 s → 300h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Maximum Voltage
240V ac/dc
Terminal Type
11-Pin Connector
Power Supply
External
Width
48mm
Minimum Voltage
24V ac/dc
Better World Product (Find out more)
Yes
Length
48mm
Better World Verification
Green Premium
Series
Harmony Time
Maximum Operating Temperature
+50°C
Depth
96.8mm
Contact Material
Silver Nickel
Minimum Operating Temperature
-20°C
País de Origem
Indonesia
Detalhes do produto
Asymmetrical Flashing Relay- RE48 Series
Schneider Electric RE48 Series time delay relay is built in a compact 48 x 48 mm design. The relay has asymmetrical flashing function and is suitable for panel or base mounting.
R$ 2.993,59
R$ 2.993,59 Each (Sem VAT)
1
R$ 2.993,59
R$ 2.993,59 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricSupply Voltage
24 → 240V ac/dc
Mounting Type
Panel Mount
Mode of Operation
Asymmetrical Recycler with Pulse Start
Time Range
0.02 s → 300h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Maximum Voltage
240V ac/dc
Terminal Type
11-Pin Connector
Power Supply
External
Width
48mm
Minimum Voltage
24V ac/dc
Better World Product (Find out more)
Yes
Length
48mm
Better World Verification
Green Premium
Series
Harmony Time
Maximum Operating Temperature
+50°C
Depth
96.8mm
Contact Material
Silver Nickel
Minimum Operating Temperature
-20°C
País de Origem
Indonesia
Detalhes do produto
Asymmetrical Flashing Relay- RE48 Series
Schneider Electric RE48 Series time delay relay is built in a compact 48 x 48 mm design. The relay has asymmetrical flashing function and is suitable for panel or base mounting.