Schneider Electric Phase Monitoring Relay, 3 Phase, SPDT, 183 → 528V ac, DIN Rail

Nº de Estoque RS: 146-591Marca: Schneider ElectricPart Number: RM17TA00
brand-logo
Ver tudo em Monitoramento de Relés

Documentos Técnicos

Especificações

Monitoring Application

Phase

Electrical Phase

3

Voltage Sensing Range

183 → 528V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Phase Sensitivity

Phase Asymmetry, Phase Failure, Phase Sequence

Time Delay

0.1 → 10s

Series

Harmony Control

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

72 x 17.5 x 90mm

Height

90mm

Standards Met

CE, CSA, UL

Special Features

IP20 Terminals

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Width

17.5mm

Maximum Voltage Sensed

528V ac

Operating Temperature Range

-20 → +50°C

Length

72mm

Minimum Voltage Sensed

183V ac

Terminal Type

Screw

País de Origem

Indonesia

Detalhes do produto

RM17 Tx00 Series Three-Phase Network Control Relay

Schneider Electric RM17Tx00 Series multi-function 3 phase supply control relays. Monitoring the correct sequencing of phases L1, L2, and L3 and the total loss of one or more of each phase. In the event of a phase sequence or missing phase fault, the relay opens instantly. In the event of voltage fault, the relay opens at the end of the time delay set.

Approvals

UL, CSA, GL, C-Tick, GOST

Standards

NF EN 60255-6 and IEC 60255-6

Informações de estoque temporariamente indisponíveis.

R$ 4.172,74

R$ 4.172,74 Each (Sem VAT)

Schneider Electric Phase Monitoring Relay, 3 Phase, SPDT, 183 → 528V ac, DIN Rail

R$ 4.172,74

R$ 4.172,74 Each (Sem VAT)

Schneider Electric Phase Monitoring Relay, 3 Phase, SPDT, 183 → 528V ac, DIN Rail
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Monitoring Application

Phase

Electrical Phase

3

Voltage Sensing Range

183 → 528V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Phase Sensitivity

Phase Asymmetry, Phase Failure, Phase Sequence

Time Delay

0.1 → 10s

Series

Harmony Control

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

72 x 17.5 x 90mm

Height

90mm

Standards Met

CE, CSA, UL

Special Features

IP20 Terminals

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Width

17.5mm

Maximum Voltage Sensed

528V ac

Operating Temperature Range

-20 → +50°C

Length

72mm

Minimum Voltage Sensed

183V ac

Terminal Type

Screw

País de Origem

Indonesia

Detalhes do produto

RM17 Tx00 Series Three-Phase Network Control Relay

Schneider Electric RM17Tx00 Series multi-function 3 phase supply control relays. Monitoring the correct sequencing of phases L1, L2, and L3 and the total loss of one or more of each phase. In the event of a phase sequence or missing phase fault, the relay opens instantly. In the event of voltage fault, the relay opens at the end of the time delay set.

Approvals

UL, CSA, GL, C-Tick, GOST

Standards

NF EN 60255-6 and IEC 60255-6