Documentos Técnicos
Especificações
Brand
Schneider ElectricMonitoring Application
Phase
Electrical Phase
3
Voltage Sensing Range
<100V ac
Contact Configuration
DPDT
Voltage Sensitivity
Overvoltage
Mounting Type
DIN Rail
Time Delay
30s
Series
Harmony Control
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Width
79.5mm
Maximum Voltage Sensed
480V ac
Operating Temperature Range
-20 to + 70°C
Dimensions
22.9 x 79.5 x 90mm
Current Range
10 mA, 8A
Minimum Voltage Sensed
380V ac
Terminal Type
Screw
Standards Met
CE
Height
90mm
Length
22.9mm
País de Origem
Indonesia
R$ 2.640,53
R$ 2.640,53 Each (Sem VAT)
1
R$ 2.640,53
R$ 2.640,53 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricMonitoring Application
Phase
Electrical Phase
3
Voltage Sensing Range
<100V ac
Contact Configuration
DPDT
Voltage Sensitivity
Overvoltage
Mounting Type
DIN Rail
Time Delay
30s
Series
Harmony Control
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Width
79.5mm
Maximum Voltage Sensed
480V ac
Operating Temperature Range
-20 to + 70°C
Dimensions
22.9 x 79.5 x 90mm
Current Range
10 mA, 8A
Minimum Voltage Sensed
380V ac
Terminal Type
Screw
Standards Met
CE
Height
90mm
Length
22.9mm
País de Origem
Indonesia