Documentos Técnicos
Especificações
Brand
Schneider ElectricMonitoring Application
Current, Phase
Electrical Phase
1, 3
Contact Configuration
SPDT
Mounting Type
DIN Rail
Minimum Current Sensed
1A
Maximum Current Sensed
10A
Current Sensitivity
Overcurrent, Undercurrent
Phase Sensitivity
Phase Failure, Phase Sequence
Time Delay
0.1 → 10s
Series
Harmony Control
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
72 x 35 x 90mm
Height
90mm
Standards Met
CE, CSA, UL
Special Features
IP20 Terminals
Current Range
1 → 10A
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Width
35mm
Operating Temperature Range
+50°C
Length
72mm
Terminal Type
Screw
País de Origem
Indonesia
Detalhes do produto
RM35 BA control relay
Schneider Electric RM35 BA10 measurement and control relay monitors single phase and 3 phase pumps. It controls the sequence of phases L1, L2 and L3, the loss of one or more phases, and under and overcurrent.
Approvals
UL, CSA, GL, C-Tick, GOST
Standards
NF EN 60255-6 and IEC 60255-6
R$ 5.400,49
R$ 5.400,49 Each (Sem VAT)
1
R$ 5.400,49
R$ 5.400,49 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
| Quantidade | Preço unitário |
|---|---|
| 1 - 2 | R$ 5.400,49 |
| 3+ | R$ 5.331,07 |
Documentos Técnicos
Especificações
Brand
Schneider ElectricMonitoring Application
Current, Phase
Electrical Phase
1, 3
Contact Configuration
SPDT
Mounting Type
DIN Rail
Minimum Current Sensed
1A
Maximum Current Sensed
10A
Current Sensitivity
Overcurrent, Undercurrent
Phase Sensitivity
Phase Failure, Phase Sequence
Time Delay
0.1 → 10s
Series
Harmony Control
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
72 x 35 x 90mm
Height
90mm
Standards Met
CE, CSA, UL
Special Features
IP20 Terminals
Current Range
1 → 10A
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Width
35mm
Operating Temperature Range
+50°C
Length
72mm
Terminal Type
Screw
País de Origem
Indonesia
Detalhes do produto
RM35 BA control relay
Schneider Electric RM35 BA10 measurement and control relay monitors single phase and 3 phase pumps. It controls the sequence of phases L1, L2 and L3, the loss of one or more phases, and under and overcurrent.
Approvals
UL, CSA, GL, C-Tick, GOST
Standards
NF EN 60255-6 and IEC 60255-6


