Documentos Técnicos
Especificações
Brand
Schneider ElectricMonitoring Application
Frequency, Phase, Voltage
Electrical Phase
3
Contact Configuration
DPDT
Voltage Sensitivity
Overvoltage, Undervoltage
Mounting Type
DIN Rail
Phase Sensitivity
Phase Asymmetry, Phase Failure
Time Delay
0.1 → 3600s
Series
Harmony Control
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Frequency Sensitivity
Overfrequency, Underfrequency
Dimensions
99 x 22.5 x 90mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Width
22.5mm
Operating Temperature Range
+60°C
Height
90mm
Length
99mm
Terminal Type
Screw
Number of Poles
2
Standards Met
CSA, UL
País de Origem
Indonesia
R$ 4.323,37
R$ 4.323,37 Each (Sem VAT)
1
R$ 4.323,37
R$ 4.323,37 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricMonitoring Application
Frequency, Phase, Voltage
Electrical Phase
3
Contact Configuration
DPDT
Voltage Sensitivity
Overvoltage, Undervoltage
Mounting Type
DIN Rail
Phase Sensitivity
Phase Asymmetry, Phase Failure
Time Delay
0.1 → 3600s
Series
Harmony Control
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Frequency Sensitivity
Overfrequency, Underfrequency
Dimensions
99 x 22.5 x 90mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Width
22.5mm
Operating Temperature Range
+60°C
Height
90mm
Length
99mm
Terminal Type
Screw
Number of Poles
2
Standards Met
CSA, UL
País de Origem
Indonesia