Schneider Electric Harmony Relay RSL Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 6 A @ 250 V ac Load

Nº de Estoque RS: 179-7327Marca: Schneider ElectricPart Number: RSL1PVBUDistrelec Article No.: 30112605
brand-logo

Documentos Técnicos

Especificações

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

Harmony Relay RSL

Load Current Rating

6 A @ 250 V ac

Maximum Input Voltage

28.8V ac/dc

Minimum Input Voltage

21.6V ac/dc

Load Voltage Rating

12V

Switching Voltage

277V

Terminal Type

Screw

Depth

78.7mm

Height

96mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

6A

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Turn On Time

5ms

Operating Temperature Range

-40 → +85°C

Accessory Type

Plug In Slim Relay

Special Features

Slim Relay Mounted on Screw Socket with LED and Protection Circuit

Standards Met

CSA, EAC Certified, EN/IEC, EN/IEC 60068-2-6, UL, UL Certified

Relay Switching Classification

Interface Plug-In Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

6.2 x 78.7 x 96mm

Input Voltage Range

21.6 → 28.8V ac/dc

Life

10000000 (Mechanical) cycles, 60000 (Electrical) cycles

Control Resistance

3390Ω

País de Origem

China

Você pode estar interessado em
Schneider Electric Interface Relay Module -, IP40
P.O.A.Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 547,46

R$ 547,46 Each (Sem VAT)

Schneider Electric Harmony Relay RSL Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 6 A @ 250 V ac Load

R$ 547,46

R$ 547,46 Each (Sem VAT)

Schneider Electric Harmony Relay RSL Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 6 A @ 250 V ac Load
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
Você pode estar interessado em
Schneider Electric Interface Relay Module -, IP40
P.O.A.Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

Harmony Relay RSL

Load Current Rating

6 A @ 250 V ac

Maximum Input Voltage

28.8V ac/dc

Minimum Input Voltage

21.6V ac/dc

Load Voltage Rating

12V

Switching Voltage

277V

Terminal Type

Screw

Depth

78.7mm

Height

96mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

6A

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Turn On Time

5ms

Operating Temperature Range

-40 → +85°C

Accessory Type

Plug In Slim Relay

Special Features

Slim Relay Mounted on Screw Socket with LED and Protection Circuit

Standards Met

CSA, EAC Certified, EN/IEC, EN/IEC 60068-2-6, UL, UL Certified

Relay Switching Classification

Interface Plug-In Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Dimensions

6.2 x 78.7 x 96mm

Input Voltage Range

21.6 → 28.8V ac/dc

Life

10000000 (Mechanical) cycles, 60000 (Electrical) cycles

Control Resistance

3390Ω

País de Origem

China

Você pode estar interessado em
Schneider Electric Interface Relay Module -, IP40
P.O.A.Each (In a Pack of 10) (Sem VAT)