Schneider Electric Plug In Power Relay, 230V ac Coil, 10A Switching Current, DPDT

Nº de Estoque RS: 220-5155Marca: Schneider ElectricPart Number: RUMC32P7
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Coil Resistance

6800Ω

Coil Power

280W

Better World Product (Find out more)

Yes

Series

Harmony Relay RUM

Isolation Coil To Contact

4kV

Better World Verification

Green Premium

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.573,60

R$ 457,36 Each (In a Pack of 10) (Sem VAT)

Schneider Electric Plug In Power Relay, 230V ac Coil, 10A Switching Current, DPDT

R$ 4.573,60

R$ 457,36 Each (In a Pack of 10) (Sem VAT)

Schneider Electric Plug In Power Relay, 230V ac Coil, 10A Switching Current, DPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Coil Resistance

6800Ω

Coil Power

280W

Better World Product (Find out more)

Yes

Series

Harmony Relay RUM

Isolation Coil To Contact

4kV

Better World Verification

Green Premium

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more