Schneider Electric Plug In Power Relay, 220V ac Coil, DPST-C/O

Nº de Estoque RS: 922-1782Marca: Schneider ElectricPart Number: RXG23M7Distrelec Article No.: 30302858
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Coil Voltage

220V ac

Contact Configuration

DPST-C/O

Mounting Type

Plug In

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

30V dc

Length

13mm

Coil Resistance

21000Ω

Coil Power

820mW

Better World Product (Find out more)

Yes

Height

30.6mm

Life

10000000 cycles

Better World Verification

Green Premium

Contact Material

Silver Alloy

Standards Met

CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL

Minimum Operating Temperature

-40°C

Series

Harmony Relay RXG

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Depth

37.1mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

Industrial

País de Origem

China

Detalhes do produto

Zelio RXG Interface Relays

The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 235,93

R$ 235,93 Each (Sem VAT)

Schneider Electric Plug In Power Relay, 220V ac Coil, DPST-C/O

R$ 235,93

R$ 235,93 Each (Sem VAT)

Schneider Electric Plug In Power Relay, 220V ac Coil, DPST-C/O
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Coil Voltage

220V ac

Contact Configuration

DPST-C/O

Mounting Type

Plug In

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

30V dc

Length

13mm

Coil Resistance

21000Ω

Coil Power

820mW

Better World Product (Find out more)

Yes

Height

30.6mm

Life

10000000 cycles

Better World Verification

Green Premium

Contact Material

Silver Alloy

Standards Met

CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL

Minimum Operating Temperature

-40°C

Series

Harmony Relay RXG

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Depth

37.1mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

Industrial

País de Origem

China

Detalhes do produto

Zelio RXG Interface Relays

The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more