Documentos Técnicos
Especificações
Brand
Schneider ElectricNumber of Gangs
1
Colour
White
Switched
No
Socket Type
Type E - French
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
16A
Voltage Rating
250 V
Overall Height
71mm
Overall Width
71mm
Overall Depth
45mm
Finish
Bright
Overall Dimensions
71 x 71 x 45mm
Range
Odace
Number of Poles
2
Terminal Type
Screwless
País de Origem
Spain
R$ 117,82
R$ 117,82 Each (Sem VAT)
1
R$ 117,82
R$ 117,82 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricNumber of Gangs
1
Colour
White
Switched
No
Socket Type
Type E - French
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
16A
Voltage Rating
250 V
Overall Height
71mm
Overall Width
71mm
Overall Depth
45mm
Finish
Bright
Overall Dimensions
71 x 71 x 45mm
Range
Odace
Number of Poles
2
Terminal Type
Screwless
País de Origem
Spain