Schneider Electric TeSys Advanced Motor Starter, 1.5 kW, 240 V ac, 3 Phase, IP20, IP40, 1.25 → 5 A

Documentos Técnicos
Especificações
Brand
Schneider ElectricPower Rating
1.5 kW
Range
TeSys
Voltage Rating
240 V ac
Phase
3
IP Rating
IP20, IP40
Motor Starter Functionality
Manual
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Series
U-Line
Mounting Type
Plug-In
Hazardous Area Certification
ATEX
Standards Met
CCC, CE, CSA, UL
País de Origem
France
Detalhes do produto
Advanced Control Units, 3 phase, Class 10
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.
R$ 2.642,82
R$ 2.642,82 Each (Sem VAT)
1
R$ 2.642,82
R$ 2.642,82 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.642,82 |
5+ | R$ 2.576,98 |
Documentos Técnicos
Especificações
Brand
Schneider ElectricPower Rating
1.5 kW
Range
TeSys
Voltage Rating
240 V ac
Phase
3
IP Rating
IP20, IP40
Motor Starter Functionality
Manual
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Series
U-Line
Mounting Type
Plug-In
Hazardous Area Certification
ATEX
Standards Met
CCC, CE, CSA, UL
País de Origem
France
Detalhes do produto
Advanced Control Units, 3 phase, Class 10
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.