Documentos Técnicos
Especificações
Brand
Schneider ElectricNumber of Poles
4P
Maximum Current
125A
Voltage Rating
415V
Electrical Phase
3
Handle Colour
Red
Range
Acti 9
Switch Rating
25kA
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Terminal Type
Screw
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-35°C
Detalhes do produto
Acti9 Switch Disconnectors
Acti9 switch disconnect incomers and switch disconnectors suitable for Acti9 Isobar Type A (Single Phase) and B (Three Phase) distribution boards.
R$ 3.879,29
R$ 3.879,29 Each (Sem VAT)
1
R$ 3.879,29
R$ 3.879,29 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricNumber of Poles
4P
Maximum Current
125A
Voltage Rating
415V
Electrical Phase
3
Handle Colour
Red
Range
Acti 9
Switch Rating
25kA
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Terminal Type
Screw
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-35°C
Detalhes do produto
Acti9 Switch Disconnectors
Acti9 switch disconnect incomers and switch disconnectors suitable for Acti9 Isobar Type A (Single Phase) and B (Three Phase) distribution boards.