Schneider Electric Zelio Logic Smart Series Logic Module, 24 V dc Supply, Relay Output, 12-Input, Analogue, Discrete

Nº de Estoque RS: 468-4466Marca: Schneider ElectricPart Number: SR2A201BDDistrelec Article No.: 30304775
brand-logo

Documentos Técnicos

Especificações

Manufacturer Series

Zelio Logic Smart

Number of Inputs

12

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Discrete

Number of Outputs

8

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer, Operating Panel

Depth

59.5mm

Length

124.6mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Dimensions

124.6 x 107.6 x 59.5 mm

Display Included

Yes

Width

107.6mm

Distrelec Product Id

30304775

País de Origem

France

Detalhes do produto

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:

Informações de estoque temporariamente indisponíveis.

R$ 6.336,12

R$ 6.336,12 Each (Sem VAT)

Schneider Electric Zelio Logic Smart Series Logic Module, 24 V dc Supply, Relay Output, 12-Input, Analogue, Discrete

R$ 6.336,12

R$ 6.336,12 Each (Sem VAT)

Schneider Electric Zelio Logic Smart Series Logic Module, 24 V dc Supply, Relay Output, 12-Input, Analogue, Discrete
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Manufacturer Series

Zelio Logic Smart

Number of Inputs

12

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Discrete

Number of Outputs

8

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer, Operating Panel

Depth

59.5mm

Length

124.6mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Dimensions

124.6 x 107.6 x 59.5 mm

Display Included

Yes

Width

107.6mm

Distrelec Product Id

30304775

País de Origem

France

Detalhes do produto

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info: