Schneider Electric Zelio Logic Series Logic Module, 12 V dc Supply, Relay Output, 8-Input, Analogue, Discrete Input

Nº de Estoque RS: 479-6058Marca: Schneider ElectricPart Number: SR2B121JDDistrelec Article No.: 30304778
brand-logo

Documentos Técnicos

Especificações

Manufacturer Series

Zelio Logic

Number of Inputs

8

Output Type

Relay

Supply Voltage

12 V dc

Input Type

Analogue, Discrete

Number of Outputs

4

Voltage Category

24 V dc

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer, Operating Panel

Depth

59.5mm

Length

71.2mm

Number of Analogue Inputs

4

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Dimensions

71.2 x 107.6 x 59.5 mm

Display Included

Yes

Width

107.6mm

Distrelec Product Id

30304778

País de Origem

France

Detalhes do produto

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:

Informações de estoque temporariamente indisponíveis.

R$ 4.437,88

R$ 4.437,88 Each (Sem VAT)

Schneider Electric Zelio Logic Series Logic Module, 12 V dc Supply, Relay Output, 8-Input, Analogue, Discrete Input

R$ 4.437,88

R$ 4.437,88 Each (Sem VAT)

Schneider Electric Zelio Logic Series Logic Module, 12 V dc Supply, Relay Output, 8-Input, Analogue, Discrete Input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Manufacturer Series

Zelio Logic

Number of Inputs

8

Output Type

Relay

Supply Voltage

12 V dc

Input Type

Analogue, Discrete

Number of Outputs

4

Voltage Category

24 V dc

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer, Operating Panel

Depth

59.5mm

Length

71.2mm

Number of Analogue Inputs

4

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Dimensions

71.2 x 107.6 x 59.5 mm

Display Included

Yes

Width

107.6mm

Distrelec Product Id

30304778

País de Origem

France

Detalhes do produto

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info: