Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Zelio Logic Series Logic Module, 24 V dc Supply, Transistor Output, 12-Input, Analogue, Discrete

Nº de Estoque RS: 479-6137Marca: Schneider ElectricPart Number: SR2B202BDDistrelec Article No.: 30308247
brand-logo

Documentos Técnicos

Especificações

Manufacturer Series

Zelio Logic

Number of Inputs

12

Output Type

Transistor

Supply Voltage

24 V dc

Input Type

Analogue, Discrete

Number of Outputs

8

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer, Operating Panel

Minimum Operating Temperature

-20°C

Dimensions

124.6 x 107.6 x 59.5 mm

Display Included

Yes

Depth

59.5mm

Length

124.6mm

Width

107.6mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Maximum Operating Temperature

+55°C

Distrelec Product Id

30308247

País de Origem

France

Detalhes do produto

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:

Informações de estoque temporariamente indisponíveis.

R$ 6.094,08

R$ 6.094,08 Each (Sem VAT)

Schneider Electric Zelio Logic Series Logic Module, 24 V dc Supply, Transistor Output, 12-Input, Analogue, Discrete

R$ 6.094,08

R$ 6.094,08 Each (Sem VAT)

Schneider Electric Zelio Logic Series Logic Module, 24 V dc Supply, Transistor Output, 12-Input, Analogue, Discrete
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Manufacturer Series

Zelio Logic

Number of Inputs

12

Output Type

Transistor

Supply Voltage

24 V dc

Input Type

Analogue, Discrete

Number of Outputs

8

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer, Operating Panel

Minimum Operating Temperature

-20°C

Dimensions

124.6 x 107.6 x 59.5 mm

Display Included

Yes

Depth

59.5mm

Length

124.6mm

Width

107.6mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Maximum Operating Temperature

+55°C

Distrelec Product Id

30308247

País de Origem

France

Detalhes do produto

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info: