Schneider Electric Zelio Logic Series Logic Module, 100 → 240 V ac Supply, Relay Output, 6-Input, Discrete Input

Nº de Estoque RS: 479-8098Marca: Schneider ElectricPart Number: SR2D101FUDistrelec Article No.: 30304785
brand-logo

Documentos Técnicos

Especificações

Manufacturer Series

Zelio Logic

Number of Inputs

6

Output Type

Relay

Supply Voltage

100 → 240 V ac

Input Type

Discrete

Number of Outputs

4

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer, Operating Panel

Minimum Operating Temperature

-20°C

Dimensions

71.2 x 107.6 x 59.5 mm

Depth

59.5mm

Length

71.2mm

Width

107.6mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Maximum Operating Temperature

+55°C

Distrelec Product Id

30304785

País de Origem

France

Informações de estoque temporariamente indisponíveis.

R$ 3.711,43

R$ 3.711,43 Each (Sem VAT)

Schneider Electric Zelio Logic Series Logic Module, 100 → 240 V ac Supply, Relay Output, 6-Input, Discrete Input

R$ 3.711,43

R$ 3.711,43 Each (Sem VAT)

Schneider Electric Zelio Logic Series Logic Module, 100 → 240 V ac Supply, Relay Output, 6-Input, Discrete Input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Manufacturer Series

Zelio Logic

Number of Inputs

6

Output Type

Relay

Supply Voltage

100 → 240 V ac

Input Type

Discrete

Number of Outputs

4

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer, Operating Panel

Minimum Operating Temperature

-20°C

Dimensions

71.2 x 107.6 x 59.5 mm

Depth

59.5mm

Length

71.2mm

Width

107.6mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Maximum Operating Temperature

+55°C

Distrelec Product Id

30304785

País de Origem

France