Schneider Electric Zelio Logic Series Logic Module, 24 V ac Supply, Relay Output, 12-Input, Discrete Input

Documentos Técnicos
Especificações
Brand
Schneider ElectricManufacturer Series
Zelio Logic
Number of Inputs
12
Output Type
Relay
Supply Voltage
24 V ac
Input Type
Discrete
Number of Outputs
8
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Programming Interface
Computer, Operating Panel
Minimum Operating Temperature
-20°C
Dimensions
124.6 x 107.6 x 59.5 mm
Depth
59.5mm
Length
124.6mm
Width
107.6mm
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic
Maximum Operating Temperature
+55°C
Distrelec Product Id
30308251
País de Origem
France
R$ 6.144,43
R$ 6.144,43 Each (Sem VAT)
1
R$ 6.144,43
R$ 6.144,43 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricManufacturer Series
Zelio Logic
Number of Inputs
12
Output Type
Relay
Supply Voltage
24 V ac
Input Type
Discrete
Number of Outputs
8
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Programming Interface
Computer, Operating Panel
Minimum Operating Temperature
-20°C
Dimensions
124.6 x 107.6 x 59.5 mm
Depth
59.5mm
Length
124.6mm
Width
107.6mm
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic
Maximum Operating Temperature
+55°C
Distrelec Product Id
30308251
País de Origem
France