Schneider Electric Zelio Logic Series Logic Module, 12 V dc Supply, Relay Output, 16-Input, Analogue, Digital Input

Documentos Técnicos
Especificações
Brand
Schneider ElectricManufacturer Series
Zelio Logic
Number of Inputs
16
Output Type
Relay
Supply Voltage
12 V dc
Input Type
Analogue, Digital
Number of Outputs
10
Voltage Category
12 V dc
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Mounting Type
DIN Rail
Output Current
5 A
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Dimensions
107.6 x 124.6 x 59.5 mm
Display Included
Yes
Depth
59.5mm
Length
107.6mm
Width
124.6mm
Number of Analogue Inputs
6
Distrelec Product Id
30304802
País de Origem
France
R$ 7.977,26
R$ 7.977,26 Each (Sem VAT)
1
R$ 7.977,26
R$ 7.977,26 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricManufacturer Series
Zelio Logic
Number of Inputs
16
Output Type
Relay
Supply Voltage
12 V dc
Input Type
Analogue, Digital
Number of Outputs
10
Voltage Category
12 V dc
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Mounting Type
DIN Rail
Output Current
5 A
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Dimensions
107.6 x 124.6 x 59.5 mm
Display Included
Yes
Depth
59.5mm
Length
107.6mm
Width
124.6mm
Number of Analogue Inputs
6
Distrelec Product Id
30304802
País de Origem
France