Schneider Electric SR3 Series PLC I/O Module, Relay

Documentos Técnicos
Especificações
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Series
SR3
Number of Inputs
4
Output Type
Relay
Number of Outputs
4
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
107.6 x 35.5 x 59.5 mm
País de Origem
France
Detalhes do produto
Modbus Communication Module
This slave module can be used with 24Vdc powered modular smart relays (types SR3 BxxxBD) in addition to any I/O extension fitted.
Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:
R$ 3.585,73
R$ 3.585,73 Each (Sem VAT)
1
R$ 3.585,73
R$ 3.585,73 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Series
SR3
Number of Inputs
4
Output Type
Relay
Number of Outputs
4
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
107.6 x 35.5 x 59.5 mm
País de Origem
France
Detalhes do produto
Modbus Communication Module
This slave module can be used with 24Vdc powered modular smart relays (types SR3 BxxxBD) in addition to any I/O extension fitted.