Schneider Electric Harmony Relay Series Solid State Interface Relay, 280 V ac/dc Control, 20 A Load, DIN Rail Mount

Nº de Estoque RS: 254-6386Marca: Schneider ElectricPart Number: SSD1A320M7C1
brand-logo
Ver tudo em Solid State Interface Relays

Documentos Técnicos

Especificações

Maximum Control Voltage

280 V ac/dc

Maximum Load Current

20 A

Mounting Type

DIN Rail

Maximum Load Voltage

600 V ac

Switching Type

Zero Voltage Switching

Input Current

6 → 10mA

Better World Verification

Green Premium

Series

Harmony Relay

Better World Product (Find out more)

Yes

Manufacturer Part No.

SSD1A320M7C1

País de Origem

Mexico

Informações de estoque temporariamente indisponíveis.

R$ 2.184,02

R$ 2.184,02 Each (Sem VAT)

Schneider Electric Harmony Relay Series Solid State Interface Relay, 280 V ac/dc Control, 20 A Load, DIN Rail Mount

R$ 2.184,02

R$ 2.184,02 Each (Sem VAT)

Schneider Electric Harmony Relay Series Solid State Interface Relay, 280 V ac/dc Control, 20 A Load, DIN Rail Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Maximum Control Voltage

280 V ac/dc

Maximum Load Current

20 A

Mounting Type

DIN Rail

Maximum Load Voltage

600 V ac

Switching Type

Zero Voltage Switching

Input Current

6 → 10mA

Better World Verification

Green Premium

Series

Harmony Relay

Better World Product (Find out more)

Yes

Manufacturer Part No.

SSD1A320M7C1

País de Origem

Mexico