Schneider Electric Harmony Relay Series Solid State Relay, 12 A Load, DIN Rail Mount, 280 V ac Load, 32 V dc Control

Documentos Técnicos
Especificações
Brand
Schneider ElectricMaximum Load Current
12 A
Mounting Type
DIN Rail
Maximum Load Voltage
280 V ac
Minimum Load Voltage
24 V ac
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
AC
Control Voltage Range
4 → 32 V dc
Minimum Load Current
0.00015 A
Number of Poles
1
Terminal Type
Screw
Contact Configuration
SPST
Output Device
SCR
Relay Type
Single Channel Relay
Series
Harmony Relay
Maximum Turn On Time
1/2 cycle + 1 ms
Load Voltage Range
24 → 280V ac
Dimensions
18.29 x 83.69 x 87.66mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Special Features
Integrated Heat Sinks for Effective Thermal Management & Space Savings
Standards Met
CE, CSA, UL
Capacitance
10pF
Operating Temperature Range
-30 → +80°C
Depth
83.7mm
Height
87.7mm
Off State Leakage Current
0.1 mA
Length
18.3mm
País de Origem
Mexico
Detalhes do produto
Zelio SSM Solid State Modular Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.
Schneider Solid State Relays
R$ 1.070,69
R$ 1.070,69 Each (Sem VAT)
1
R$ 1.070,69
R$ 1.070,69 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricMaximum Load Current
12 A
Mounting Type
DIN Rail
Maximum Load Voltage
280 V ac
Minimum Load Voltage
24 V ac
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
AC
Control Voltage Range
4 → 32 V dc
Minimum Load Current
0.00015 A
Number of Poles
1
Terminal Type
Screw
Contact Configuration
SPST
Output Device
SCR
Relay Type
Single Channel Relay
Series
Harmony Relay
Maximum Turn On Time
1/2 cycle + 1 ms
Load Voltage Range
24 → 280V ac
Dimensions
18.29 x 83.69 x 87.66mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Special Features
Integrated Heat Sinks for Effective Thermal Management & Space Savings
Standards Met
CE, CSA, UL
Capacitance
10pF
Operating Temperature Range
-30 → +80°C
Depth
83.7mm
Height
87.7mm
Off State Leakage Current
0.1 mA
Length
18.3mm
País de Origem
Mexico
Detalhes do produto
Zelio SSM Solid State Modular Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.