Schneider Electric Modicon M221 Series PLC CPU, 240 V Supply, Digital Output, 9-Input, Discrete Input

Nº de Estoque RS: 806-6837Marca: Schneider ElectricPart Number: TM221CE16RDistrelec Article No.: 30112083
brand-logo

Documentos Técnicos

Especificações

Manufacturer Series

Modicon M221

Number of Inputs

9

Output Type

Digital

Supply Voltage

240 V

Input Type

Discrete

Number of Outputs

7

Kit Included

Yes

Better World Verification

Green Premium

Interface

RS485

Better World Product (Find out more)

Yes

Memory

256 kB

Battery Backup

Yes

Dimensions

90 x 95 x 70 mm

Standards Met

CSA, UL

Program Capacity

10000 Steps

Depth

70mm

Length

90mm

Width

95mm

Mounting Type

Panel Mount

Programming Language Used

CoDeSys

Output Current

2 A

Programming Interface

Mini USB

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Distrelec Product Id

30112083

País de Origem

China

Detalhes do produto

Schneider Electric Logic Controllers - Modicon M221 Range

The Modicon M221 logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.

Schneider Electric Modicon M221

The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.

Informações de estoque temporariamente indisponíveis.

R$ 8.173,51

R$ 8.173,51 Each (Sem VAT)

Schneider Electric Modicon M221 Series PLC CPU, 240 V Supply, Digital Output, 9-Input, Discrete Input

R$ 8.173,51

R$ 8.173,51 Each (Sem VAT)

Schneider Electric Modicon M221 Series PLC CPU, 240 V Supply, Digital Output, 9-Input, Discrete Input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Manufacturer Series

Modicon M221

Number of Inputs

9

Output Type

Digital

Supply Voltage

240 V

Input Type

Discrete

Number of Outputs

7

Kit Included

Yes

Better World Verification

Green Premium

Interface

RS485

Better World Product (Find out more)

Yes

Memory

256 kB

Battery Backup

Yes

Dimensions

90 x 95 x 70 mm

Standards Met

CSA, UL

Program Capacity

10000 Steps

Depth

70mm

Length

90mm

Width

95mm

Mounting Type

Panel Mount

Programming Language Used

CoDeSys

Output Current

2 A

Programming Interface

Mini USB

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Distrelec Product Id

30112083

País de Origem

China

Detalhes do produto

Schneider Electric Logic Controllers - Modicon M221 Range

The Modicon M221 logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.

Schneider Electric Modicon M221

The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.