Schneider Electric Modicon M221 Series Logic Controller, 100 to 240 V ac Supply, Relay Output, 24-Input, Discrete Input

Nº de Estoque RS: 806-6803Marca: Schneider ElectricPart Number: TM221CE40RDistrelec Article No.: 30112086
brand-logo

Documentos Técnicos

Especificações

Manufacturer Series

Modicon M221

Number of Inputs

24

Output Type

Relay

Supply Voltage

100 to 240 V ac

Input Type

Discrete

Number of Outputs

16

Network Type

Ethernet

Kit Included

Yes

Interface

RS232, RS485, USB

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Number of Analogue Inputs

4

Width

160mm

Mounting Type

Panel Mount

Programming Language Used

CoDeSys

Communication Port Type

USB

Program Capacity

10000 Steps

Depth

70mm

Maximum Operating Temperature

+55°C

Dimensions

160 x 70 x 90 mm

Battery Backup

Yes

Output Current

2 A

Memory

256 kB

Programming Interface

Mini USB

Minimum Operating Temperature

-10°C

País de Origem

Germany

Detalhes do produto

Schneider Electric Logic Controllers - Modicon M221 Range

The Modicon M221 logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.

Schneider Electric Modicon M221

The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.

Informações de estoque temporariamente indisponíveis.

R$ 14.246,16

R$ 14.246,16 Each (Sem VAT)

Schneider Electric Modicon M221 Series Logic Controller, 100 to 240 V ac Supply, Relay Output, 24-Input, Discrete Input

R$ 14.246,16

R$ 14.246,16 Each (Sem VAT)

Schneider Electric Modicon M221 Series Logic Controller, 100 to 240 V ac Supply, Relay Output, 24-Input, Discrete Input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Manufacturer Series

Modicon M221

Number of Inputs

24

Output Type

Relay

Supply Voltage

100 to 240 V ac

Input Type

Discrete

Number of Outputs

16

Network Type

Ethernet

Kit Included

Yes

Interface

RS232, RS485, USB

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Number of Analogue Inputs

4

Width

160mm

Mounting Type

Panel Mount

Programming Language Used

CoDeSys

Communication Port Type

USB

Program Capacity

10000 Steps

Depth

70mm

Maximum Operating Temperature

+55°C

Dimensions

160 x 70 x 90 mm

Battery Backup

Yes

Output Current

2 A

Memory

256 kB

Programming Interface

Mini USB

Minimum Operating Temperature

-10°C

País de Origem

Germany

Detalhes do produto

Schneider Electric Logic Controllers - Modicon M221 Range

The Modicon M221 logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.

Schneider Electric Modicon M221

The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.