Documentos Técnicos
Especificações
Brand
Schneider ElectricManufacturer Series
Modicon M221
Number of Inputs
32
Output Type
Digital
Supply Voltage
24 V dc
Number of Outputs
16
Network Type
Ethernet, ModBus, Profibus DP, USB
Kit Included
Yes
Better World Verification
Green Premium
Interface
RS485
Better World Product (Find out more)
Yes
Width
70mm
Mounting Type
Panel Mount
Programming Language Used
CoDeSys
Display Included
Yes
Length
90mm
Program Capacity
10000 Steps
Depth
70mm
Maximum Operating Temperature
+55°C
Memory
128 MB
Programming Interface
Mini USB
Minimum Operating Temperature
-10°C
Output Current
100 mA
Standards Met
CSA, CULus, EN/IEC 61010-2-201, EN/IEC 61131-2, IACS E10, RCM
Dimensions
90 x 70 x 70 mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
Modicon M221 Book - Logic Controller
The Modicon M221 book logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.
Schneider Electric Modicon M221
The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
R$ 9.383,74
R$ 9.383,74 Each (Sem VAT)
1
R$ 9.383,74
R$ 9.383,74 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Schneider ElectricManufacturer Series
Modicon M221
Number of Inputs
32
Output Type
Digital
Supply Voltage
24 V dc
Number of Outputs
16
Network Type
Ethernet, ModBus, Profibus DP, USB
Kit Included
Yes
Better World Verification
Green Premium
Interface
RS485
Better World Product (Find out more)
Yes
Width
70mm
Mounting Type
Panel Mount
Programming Language Used
CoDeSys
Display Included
Yes
Length
90mm
Program Capacity
10000 Steps
Depth
70mm
Maximum Operating Temperature
+55°C
Memory
128 MB
Programming Interface
Mini USB
Minimum Operating Temperature
-10°C
Output Current
100 mA
Standards Met
CSA, CULus, EN/IEC 61010-2-201, EN/IEC 61131-2, IACS E10, RCM
Dimensions
90 x 70 x 70 mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
Modicon M221 Book - Logic Controller
The Modicon M221 book logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.
Schneider Electric Modicon M221
The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.