Schneider Electric Modicon M241 Series PLC CPU, 240 V Supply, Relay Output, 14-Input

Nº de Estoque RS: 806-6780Marca: Schneider ElectricPart Number: TM241CE24RDistrelec Article No.: 30308294
brand-logo

Documentos Técnicos

Especificações

Manufacturer Series

Modicon M241

Number of Inputs

14

Output Type

Relay

Supply Voltage

240 V

Number of Outputs

10

Voltage Category

100 → 240 V

Network Type

Ethernet, ModBus, Profibus DP, USB

Interface

RS-485

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Mounting Type

DIN Rail

Programming Language Used

CoDeSys

Communication Port Type

Ethernet, RS232, RS485, USB

Display Included

Yes

Length

90mm

Width

150mm

Program Capacity

128000 Steps

Depth

95mm

Maximum Operating Temperature

+55°C

Number of Communication Ports

4

Output Current

2 A

Memory

64 MB

Programming Interface

Mini USB

Minimum Operating Temperature

-10°C

Standards Met

CE

Dimensions

150 x 95 x 90 mm

Battery Backup

Yes

País de Origem

Indonesia

Detalhes do produto

Schneider Electric Logic Controllers - Modicon M241 Range

The Modicon M241 logic controller is for application for controlling of simple motion control machines and offers best-in-class communication with 5 embedded ports. It offers you state of the art technical features and embedded CANopen for fieldbus architectures up to 63 devices while reducing your installation time and cost. Get unlimited access to your machine via Ethernet - everywhere and any time and simplify maintenance with any mobile device through visualization pages designed directly inside SoMachine and stored in the PLC’s web server.

Schneider Electric Modicon M241

The Modicon M241 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 12.581,30

R$ 12.581,30 Each (Sem VAT)

Schneider Electric Modicon M241 Series PLC CPU, 240 V Supply, Relay Output, 14-Input

R$ 12.581,30

R$ 12.581,30 Each (Sem VAT)

Schneider Electric Modicon M241 Series PLC CPU, 240 V Supply, Relay Output, 14-Input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Manufacturer Series

Modicon M241

Number of Inputs

14

Output Type

Relay

Supply Voltage

240 V

Number of Outputs

10

Voltage Category

100 → 240 V

Network Type

Ethernet, ModBus, Profibus DP, USB

Interface

RS-485

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Mounting Type

DIN Rail

Programming Language Used

CoDeSys

Communication Port Type

Ethernet, RS232, RS485, USB

Display Included

Yes

Length

90mm

Width

150mm

Program Capacity

128000 Steps

Depth

95mm

Maximum Operating Temperature

+55°C

Number of Communication Ports

4

Output Current

2 A

Memory

64 MB

Programming Interface

Mini USB

Minimum Operating Temperature

-10°C

Standards Met

CE

Dimensions

150 x 95 x 90 mm

Battery Backup

Yes

País de Origem

Indonesia

Detalhes do produto

Schneider Electric Logic Controllers - Modicon M241 Range

The Modicon M241 logic controller is for application for controlling of simple motion control machines and offers best-in-class communication with 5 embedded ports. It offers you state of the art technical features and embedded CANopen for fieldbus architectures up to 63 devices while reducing your installation time and cost. Get unlimited access to your machine via Ethernet - everywhere and any time and simplify maintenance with any mobile device through visualization pages designed directly inside SoMachine and stored in the PLC’s web server.

Schneider Electric Modicon M241

The Modicon M241 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more