Schneider Electric Modicon M241 Series PLC CPU, Relay Output, 14-Input

Documentos Técnicos
Especificações
Brand
Schneider ElectricManufacturer Series
Modicon M241
Number of Inputs
14
Output Type
Relay
Number of Outputs
10
Voltage Category
100 → 240 V
Network Type
Ethernet, ModBus, Profibus DP, USB
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Program Capacity
128000 Steps
Depth
90mm
Length
150mm
Width
95mm
Mounting Type
DIN Rail
Programming Language Used
CoDeSys
Number of Communication Ports
4
Maximum Operating Temperature
+55°C
Display Included
Yes
Memory
128 MB
Programming Interface
Mini USB
Minimum Operating Temperature
-10°C
Battery Backup
Yes
Dimensions
150 x 95 x 90 mm
Communication Port Type
Ethernet, RS232, RS485, USB
Distrelec Product Id
30304821
País de Origem
Indonesia
Detalhes do produto
Schneider Electric Logic Controllers - Modicon M241 Range
The Modicon M241 logic controller is for application for controlling of simple motion control machines and offers best-in-class communication with 5 embedded ports. It offers you state of the art technical features and embedded CANopen for fieldbus architectures up to 63 devices while reducing your installation time and cost. Get unlimited access to your machine via Ethernet - everywhere and any time and simplify maintenance with any mobile device through visualization pages designed directly inside SoMachine and stored in the PLCs web server.
Schneider Electric Modicon M241
The Modicon M241 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
R$ 13.813,28
R$ 13.813,28 Each (Sem VAT)
1
R$ 13.813,28
R$ 13.813,28 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricManufacturer Series
Modicon M241
Number of Inputs
14
Output Type
Relay
Number of Outputs
10
Voltage Category
100 → 240 V
Network Type
Ethernet, ModBus, Profibus DP, USB
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Program Capacity
128000 Steps
Depth
90mm
Length
150mm
Width
95mm
Mounting Type
DIN Rail
Programming Language Used
CoDeSys
Number of Communication Ports
4
Maximum Operating Temperature
+55°C
Display Included
Yes
Memory
128 MB
Programming Interface
Mini USB
Minimum Operating Temperature
-10°C
Battery Backup
Yes
Dimensions
150 x 95 x 90 mm
Communication Port Type
Ethernet, RS232, RS485, USB
Distrelec Product Id
30304821
País de Origem
Indonesia
Detalhes do produto
Schneider Electric Logic Controllers - Modicon M241 Range
The Modicon M241 logic controller is for application for controlling of simple motion control machines and offers best-in-class communication with 5 embedded ports. It offers you state of the art technical features and embedded CANopen for fieldbus architectures up to 63 devices while reducing your installation time and cost. Get unlimited access to your machine via Ethernet - everywhere and any time and simplify maintenance with any mobile device through visualization pages designed directly inside SoMachine and stored in the PLCs web server.
Schneider Electric Modicon M241
The Modicon M241 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.