Schneider Electric TM5 Series PLC I/O Module for Use with Modicon M238, Twido Series, Digital

Nº de Estoque RS: 674-1952Marca: Schneider ElectricPart Number: TM2DDO32TK
brand-logo
Ver tudo em Acessórios PLC

Documentos Técnicos

Especificações

Accessory Type

PLC I/O Module

Series

TM5

Output Type

Digital

Number of Outputs

32

For Use With

Modicon M238, Twido Series

Output Current

400 mA

Dimensions

92.3 x 33.5 x 94.5 mm

Detalhes do produto

Twido Digital Input/Output Modules

All digital input and output modules connect to the controller - and to each other - by means of a simple latching mechanism. A clamp on the back of each module allows connection of the controller and I/O rack to a DIN rail. Dimensions for all Input/Output units: H90 x W24 x D70. Supply voltage for all units: 24Vdc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Schneider Electric TM5 Series PLC I/O Module for Use with Modicon M238, Twido Series, Digital

P.O.A.

Schneider Electric TM5 Series PLC I/O Module for Use with Modicon M238, Twido Series, Digital

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Accessory Type

PLC I/O Module

Series

TM5

Output Type

Digital

Number of Outputs

32

For Use With

Modicon M238, Twido Series

Output Current

400 mA

Dimensions

92.3 x 33.5 x 94.5 mm

Detalhes do produto

Twido Digital Input/Output Modules

All digital input and output modules connect to the controller - and to each other - by means of a simple latching mechanism. A clamp on the back of each module allows connection of the controller and I/O rack to a DIN rail. Dimensions for all Input/Output units: H90 x W24 x D70. Supply voltage for all units: 24Vdc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more