Schneider Electric FC4A Series PLC I/O Module for Use with Modicon M221, Modicon M241, Modicon M251, Current, Voltage

Nº de Estoque RS: 806-7014Marca: Schneider ElectricPart Number: TM3AI2HGDistrelec Article No.: 30308299
brand-logo
Ver tudo em Acessórios PLC

Documentos Técnicos

Especificações

Accessory Type

PLC I/O Module

Range

Modicon TM3

Series

FC4A

Input Type

Current, Voltage

Number of Inputs

2

For Use With

Modicon M221, Modicon M241, Modicon M251

Mounting Type

Panel Mount, Plate

Cable Length

30m

Termination

Spring Clamp

Maximum Operating Temperature

+55°C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Dimensions

90 x 23.6 X 70 mm

Distrelec Product Id

30308299

País de Origem

Japan

Detalhes do produto

Modicon TM3 - Analog Input Modules

Analog input modules for Modicon M221, M241 and M251 logic controllers

Schneider Electric Modicon TM3

The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.

Informações de estoque temporariamente indisponíveis.

R$ 5.135,88

R$ 5.135,88 Each (Sem VAT)

Schneider Electric FC4A Series PLC I/O Module for Use with Modicon M221, Modicon M241, Modicon M251, Current, Voltage

R$ 5.135,88

R$ 5.135,88 Each (Sem VAT)

Schneider Electric FC4A Series PLC I/O Module for Use with Modicon M221, Modicon M241, Modicon M251, Current, Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Accessory Type

PLC I/O Module

Range

Modicon TM3

Series

FC4A

Input Type

Current, Voltage

Number of Inputs

2

For Use With

Modicon M221, Modicon M241, Modicon M251

Mounting Type

Panel Mount, Plate

Cable Length

30m

Termination

Spring Clamp

Maximum Operating Temperature

+55°C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Dimensions

90 x 23.6 X 70 mm

Distrelec Product Id

30308299

País de Origem

Japan

Detalhes do produto

Modicon TM3 - Analog Input Modules

Analog input modules for Modicon M221, M241 and M251 logic controllers

Schneider Electric Modicon TM3

The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.