Schneider Electric PLC I/O Module for Use with Modicon LMC058, Modicon M258, Digital, Transistor

Nº de Estoque RS: 770-2542Marca: Schneider ElectricPart Number: TM5SDO4T
brand-logo
Ver tudo em Acessórios PLC

Documentos Técnicos

Especificações

Accessory Type

PLC I/O Module

Number of Outputs

4

Output Type

Digital, Transistor

For Use With

Modicon LMC058, Modicon M258

Output Current

12 A

Maximum Operating Temperature

+60°C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Dimensions

99 x 12.5 x 75 mm

Detalhes do produto

Modicon M258 - TM5 Digital Modules

The Modicon M258 PLC range is completed by an expansion module offer.
All digital modules are programmed with the SoMachine software.

Schneider Electric Modicon M258

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.916,98

R$ 1.916,98 Each (Sem VAT)

Schneider Electric PLC I/O Module for Use with Modicon LMC058, Modicon M258, Digital, Transistor

R$ 1.916,98

R$ 1.916,98 Each (Sem VAT)

Schneider Electric PLC I/O Module for Use with Modicon LMC058, Modicon M258, Digital, Transistor
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Accessory Type

PLC I/O Module

Number of Outputs

4

Output Type

Digital, Transistor

For Use With

Modicon LMC058, Modicon M258

Output Current

12 A

Maximum Operating Temperature

+60°C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Dimensions

99 x 12.5 x 75 mm

Detalhes do produto

Modicon M258 - TM5 Digital Modules

The Modicon M258 PLC range is completed by an expansion module offer.
All digital modules are programmed with the SoMachine software.

Schneider Electric Modicon M258

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more