Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M241, Configurable

Documentos Técnicos
Especificações
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Series
TM3
Input Type
Configurable
Number of Inputs
2
For Use With
Modicon M241
Maximum Operating Temperature
+70°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
País de Origem
Indonesia
Detalhes do produto
Modicon M241 - Optional Cartridges for Logic Controller
The Modicon M241 logic controller is for application for controlling of simple motion control machines and offers best-in-class communication with 5 embedded ports. It offers you state of the art technical features and embedded CANopen for fieldbus architectures up to 63 devices while reducing your installation time and cost. Get unlimited access to your machine via Ethernet - everywhere and any time and simplify maintenance with any mobile device through visualization pages designed directly inside SoMachine and stored in the PLCs web server.
Schneider Electric Modicon M241
The Modicon M241 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
R$ 4.415,82
R$ 4.415,82 Each (Sem VAT)
1
R$ 4.415,82
R$ 4.415,82 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Series
TM3
Input Type
Configurable
Number of Inputs
2
For Use With
Modicon M241
Maximum Operating Temperature
+70°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
País de Origem
Indonesia
Detalhes do produto
Modicon M241 - Optional Cartridges for Logic Controller
The Modicon M241 logic controller is for application for controlling of simple motion control machines and offers best-in-class communication with 5 embedded ports. It offers you state of the art technical features and embedded CANopen for fieldbus architectures up to 63 devices while reducing your installation time and cost. Get unlimited access to your machine via Ethernet - everywhere and any time and simplify maintenance with any mobile device through visualization pages designed directly inside SoMachine and stored in the PLCs web server.
Schneider Electric Modicon M241
The Modicon M241 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.