Documentos Técnicos
Especificações
Brand
Schneider ElectricNumber of Poles
3P
Maximum Current
20A
Mounting Type
Panel Mount
Power Rating
11kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Black
Accepts Padlocks
Yes
Range
TeSys
Series
VARIO
Switch Rating
8kV
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Terminal Type
Screw
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Detalhes do produto
Schneider Electric Isolator Switch - Vario Range
Forming part of Schneider Electrics Vario Switch range is this selection of isolator switches which are sometimes referred to as switch disconnectors. Comprised of a strong and durable material that is suitable for a multitude of environments, these three-pole versions are perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.
Approvals
UL, CSA, GL
R$ 1.181,36
R$ 1.181,36 Each (Sem VAT)
1
R$ 1.181,36
R$ 1.181,36 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricNumber of Poles
3P
Maximum Current
20A
Mounting Type
Panel Mount
Power Rating
11kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Black
Accepts Padlocks
Yes
Range
TeSys
Series
VARIO
Switch Rating
8kV
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Terminal Type
Screw
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Detalhes do produto
Schneider Electric Isolator Switch - Vario Range
Forming part of Schneider Electrics Vario Switch range is this selection of isolator switches which are sometimes referred to as switch disconnectors. Comprised of a strong and durable material that is suitable for a multitude of environments, these three-pole versions are perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.
Approvals
UL, CSA, GL