Schneider Electric 3P Pole Switch Disconnector - 25A Maximum Current, 7.5kW Power Rating, IP65

Nº de Estoque RS: 219-8439Marca: Schneider ElectricPart Number: VCCD0Distrelec Article No.: 30423497
brand-logo
Ver tudo em Isolator Switches

Documentos Técnicos

Especificações

Number of Poles

3P

Maximum Current

25A

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V

Handle Colour

Red

Range

TeSys

Model Number

VCCD0

Series

VARIO

Enclosed/Not Enclosed

Not-enclosed

Length

74mm

Width

60mm

Depth

60mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Throw Configuration

3P

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

País de Origem

Czech Republic

Informações de estoque temporariamente indisponíveis.

R$ 1.583,36

R$ 1.583,36 Each (Sem VAT)

Schneider Electric 3P Pole Switch Disconnector - 25A Maximum Current, 7.5kW Power Rating, IP65

R$ 1.583,36

R$ 1.583,36 Each (Sem VAT)

Schneider Electric 3P Pole Switch Disconnector - 25A Maximum Current, 7.5kW Power Rating, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Number of Poles

3P

Maximum Current

25A

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V

Handle Colour

Red

Range

TeSys

Model Number

VCCD0

Series

VARIO

Enclosed/Not Enclosed

Not-enclosed

Length

74mm

Width

60mm

Depth

60mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Throw Configuration

3P

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

País de Origem

Czech Republic