Schneider Electric 3P Pole Rear Panel Switch Disconnector - 40A Maximum Current, 18.5kW Power Rating, IP20, IP65

Nº de Estoque RS: 187-526Marca: Schneider ElectricPart Number: VCCD2
brand-logo
Ver tudo em Isolator Switches

Documentos Técnicos

Especificações

Number of Poles

3P

Maximum Current

40A

Mounting Type

Rear Panel

IP Rating

IP20, IP65

Power Rating

18.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Range

TeSys

Series

VARIO

Normal State Configuration

3NO

Enclosed/Not Enclosed

Enclosed

Switch Rating

8kV

Length

60mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

País de Origem

Czech Republic

Detalhes do produto

Schneider Electric Isolator Switch - Vario Range

Forming part of Schneider Electrics Vario Switch range is this selection of isolator switches which are sometimes referred to as switch disconnectors. Comprised of a strong and durable material that is suitable for a multitude of environments, these three-pole versions are perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.

Approvals

UL, CSA, GL

Informações de estoque temporariamente indisponíveis.

R$ 1.882,73

R$ 1.882,73 Each (Sem VAT)

Schneider Electric 3P Pole Rear Panel Switch Disconnector - 40A Maximum Current, 18.5kW Power Rating, IP20, IP65

R$ 1.882,73

R$ 1.882,73 Each (Sem VAT)

Schneider Electric 3P Pole Rear Panel Switch Disconnector - 40A Maximum Current, 18.5kW Power Rating, IP20, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Number of Poles

3P

Maximum Current

40A

Mounting Type

Rear Panel

IP Rating

IP20, IP65

Power Rating

18.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Range

TeSys

Series

VARIO

Normal State Configuration

3NO

Enclosed/Not Enclosed

Enclosed

Switch Rating

8kV

Length

60mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

País de Origem

Czech Republic

Detalhes do produto

Schneider Electric Isolator Switch - Vario Range

Forming part of Schneider Electrics Vario Switch range is this selection of isolator switches which are sometimes referred to as switch disconnectors. Comprised of a strong and durable material that is suitable for a multitude of environments, these three-pole versions are perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.

Approvals

UL, CSA, GL