Schneider Electric 3P Pole Panel Mount Isolator Switch - 16A Maximum Current, 5.5kW Power Rating, IP65

Documentos Técnicos
Especificações
Brand
Schneider ElectricNumber of Poles
3P
Maximum Current
16A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
5.5kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Range
TeSys
Series
VARIO
Enclosed/Not Enclosed
Enclosed
Switch Rating
8kV
Length
146mm
Width
90mm
Better World Verification
Green Premium
Depth
131mm
Better World Product (Find out more)
Yes
Terminal Type
Screw
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
País de Origem
Czech Republic
Detalhes do produto
Schneider Electric Isolator Switch - TeSsys Vario Range
Forming part of Schneider Electrics TeSys Vario Switch range is this isolator switch which is sometimes referred to as a switch disconnector. Comprised of a non-corrosive and resistant material that is suitable for harsh environments, this three-pole version is perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.
R$ 1.471,94
R$ 1.471,94 Each (Sem VAT)
1
R$ 1.471,94
R$ 1.471,94 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricNumber of Poles
3P
Maximum Current
16A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
5.5kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Range
TeSys
Series
VARIO
Enclosed/Not Enclosed
Enclosed
Switch Rating
8kV
Length
146mm
Width
90mm
Better World Verification
Green Premium
Depth
131mm
Better World Product (Find out more)
Yes
Terminal Type
Screw
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
País de Origem
Czech Republic
Detalhes do produto
Schneider Electric Isolator Switch - TeSsys Vario Range
Forming part of Schneider Electrics TeSys Vario Switch range is this isolator switch which is sometimes referred to as a switch disconnector. Comprised of a non-corrosive and resistant material that is suitable for harsh environments, this three-pole version is perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.