Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP20, IP65

Nº de Estoque RS: 279-6157Marca: Schneider ElectricPart Number: VCF1Distrelec Article No.: 30153497
brand-logo
Ver tudo em Isolator Switches

Documentos Técnicos

Especificações

Number of Poles

3P

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP20, IP65

Power Rating

15kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Series

VARIO

Range

TeSys

Enclosed/Not Enclosed

Enclosed

Switch Rating

8kV

Length

74mm

Width

60mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Depth

60mm

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

País de Origem

Czech Republic

Detalhes do produto

Schneider Electric Isolator Switch - Vario Range

Forming part of Schneider Electrics Vario Switch range is this selection of isolator switches which are sometimes referred to as switch disconnectors. Comprised of a strong and durable material that is suitable for a multitude of environments, these three-pole versions are perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.

Approvals

UL, CSA, GL

Informações de estoque temporariamente indisponíveis.

R$ 1.340,00

R$ 1.340,00 Each (Sem VAT)

Schneider Electric 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP20, IP65

R$ 1.340,00

R$ 1.340,00 Each (Sem VAT)

Schneider Electric 3P Pole Panel Mount Isolator Switch - 32A Maximum Current, 15kW Power Rating, IP20, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Number of Poles

3P

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP20, IP65

Power Rating

15kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Series

VARIO

Range

TeSys

Enclosed/Not Enclosed

Enclosed

Switch Rating

8kV

Length

74mm

Width

60mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Depth

60mm

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

País de Origem

Czech Republic

Detalhes do produto

Schneider Electric Isolator Switch - Vario Range

Forming part of Schneider Electrics Vario Switch range is this selection of isolator switches which are sometimes referred to as switch disconnectors. Comprised of a strong and durable material that is suitable for a multitude of environments, these three-pole versions are perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.

Approvals

UL, CSA, GL