Schneider Electric 3P Pole Panel Mount Isolator Switch - 50A Maximum Current, 22kW Power Rating, IP65

Nº de Estoque RS: 257-3566Marca: Schneider ElectricPart Number: VCF3GEDistrelec Article No.: 30423500
brand-logo
Ver tudo em Isolator Switches

Documentos Técnicos

Especificações

Number of Poles

3P

Maximum Current

50A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

22kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Range

TeSys

Series

VARIO

Switch Rating

8kV

Length

170mm

Width

150mm

Better World Product (Find out more)

Yes

Depth

152mm

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

País de Origem

Czech Republic

Detalhes do produto

Schneider Electric Isolator Switch - TeSsys Vario Range

Forming part of Schneider Electrics TeSys Vario Switch range is this isolator switch which is sometimes referred to as a switch disconnector. Comprised of a non-corrosive and resistant material that is suitable for harsh environments, this three-pole version is perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.

Informações de estoque temporariamente indisponíveis.

R$ 3.300,79

R$ 3.300,79 Each (Sem VAT)

Schneider Electric 3P Pole Panel Mount Isolator Switch - 50A Maximum Current, 22kW Power Rating, IP65

R$ 3.300,79

R$ 3.300,79 Each (Sem VAT)

Schneider Electric 3P Pole Panel Mount Isolator Switch - 50A Maximum Current, 22kW Power Rating, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Number of Poles

3P

Maximum Current

50A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

22kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Range

TeSys

Series

VARIO

Switch Rating

8kV

Length

170mm

Width

150mm

Better World Product (Find out more)

Yes

Depth

152mm

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

País de Origem

Czech Republic

Detalhes do produto

Schneider Electric Isolator Switch - TeSsys Vario Range

Forming part of Schneider Electrics TeSys Vario Switch range is this isolator switch which is sometimes referred to as a switch disconnector. Comprised of a non-corrosive and resistant material that is suitable for harsh environments, this three-pole version is perfectly suited for manual motor control applications. Super easy to connect and wire as it comes to you undrilled, which enables variable cable entry positions.