Schneider Electric Control Station Switch, Polypropylene, 8 Cutouts, IP65

Nº de Estoque RS: 815-3941Marca: Schneider ElectricPart Number: XACA08H7
brand-logo
Ver tudo em Control Stations

Documentos Técnicos

Especificações

Series

Harmony XACA

Number of Cutouts

8

Enclosure Colour

Yellow

Enclosure Material

Polypropylene

IP Rating

IP65

Cutout Diameter

22mm

Length

80mm

Width

80mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Depth

70mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

País de Origem

Czech Republic

Detalhes do produto

Pendant Control Station XAC-A

Pendant control stations for auxiliary circuits. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of IEC standards

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 6.820,51

R$ 6.820,51 Each (Sem VAT)

Schneider Electric Control Station Switch, Polypropylene, 8 Cutouts, IP65

R$ 6.820,51

R$ 6.820,51 Each (Sem VAT)

Schneider Electric Control Station Switch, Polypropylene, 8 Cutouts, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Series

Harmony XACA

Number of Cutouts

8

Enclosure Colour

Yellow

Enclosure Material

Polypropylene

IP Rating

IP65

Cutout Diameter

22mm

Length

80mm

Width

80mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Depth

70mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

País de Origem

Czech Republic

Detalhes do produto

Pendant Control Station XAC-A

Pendant control stations for auxiliary circuits. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of IEC standards

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em