Schneider Electric 2NO/2NC Push Button Pendant Station

Nº de Estoque RS: 340-673Marca: Schneider ElectricPart Number: XACA215
brand-logo
Ver tudo em Interruptores Pendentes

Documentos Técnicos

Especificações

Contact Configuration

2NO/2NC

IP Rating

IP65

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Enclosure Colour

Yellow

Number Of Push Buttons

2

Push Button Marking

Down Arrow, Up Arrow

Better World Product (Find out more)

Yes

Push Button Colour

Black, White

Better World Verification

Green Premium

Maximum Current

3A

Voltage Rating

600V

País de Origem

France

Detalhes do produto

Schneider Electric Pistol Grip Push Button Pendant Stations - XACA Series

Created and designed for predominantly standard or medium-duty control circuit applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. The enclosures are made up from a rugged, double insulated thermoplastic material. This unit is a simple yet effective mechanical switch which is commonly used to control the hoist and lowering function within a machine or device. Strategically designed for easy handling and operation, even when the user has is wearing heavy work gloves.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.511,66

R$ 2.511,66 Each (Sem VAT)

Schneider Electric 2NO/2NC Push Button Pendant Station

R$ 2.511,66

R$ 2.511,66 Each (Sem VAT)

Schneider Electric 2NO/2NC Push Button Pendant Station
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Contact Configuration

2NO/2NC

IP Rating

IP65

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Enclosure Colour

Yellow

Number Of Push Buttons

2

Push Button Marking

Down Arrow, Up Arrow

Better World Product (Find out more)

Yes

Push Button Colour

Black, White

Better World Verification

Green Premium

Maximum Current

3A

Voltage Rating

600V

País de Origem

France

Detalhes do produto

Schneider Electric Pistol Grip Push Button Pendant Stations - XACA Series

Created and designed for predominantly standard or medium-duty control circuit applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. The enclosures are made up from a rugged, double insulated thermoplastic material. This unit is a simple yet effective mechanical switch which is commonly used to control the hoist and lowering function within a machine or device. Strategically designed for easy handling and operation, even when the user has is wearing heavy work gloves.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em