Schneider Electric Slow Break Push Button Control Station - SPDT, Polypropylene, 8 Cutouts, Yellow, Forward Arrow, Left

Nº de Estoque RS: 655-438Marca: Schneider ElectricPart Number: XACA891
brand-logo
Ver tudo em Control Stations

Documentos Técnicos

Especificações

Series

XACA

Number of Cutouts

8

Push Button Marking

Forward Arrow, Left Arrow, Lower Arrow, Raise Arrow, Reverse Arrow, Right Arrow

Push Button Colour

Yellow

Contact Configuration

SPDT

Enclosure Material

Polypropylene

IP Rating

IP65

Push Button Actuation

Slow Break

País de Origem

Czech Republic

R$ 7.814,06

R$ 7.814,06 Each (Sem VAT)

Schneider Electric Slow Break Push Button Control Station - SPDT, Polypropylene, 8 Cutouts, Yellow, Forward Arrow, Left

R$ 7.814,06

R$ 7.814,06 Each (Sem VAT)

Schneider Electric Slow Break Push Button Control Station - SPDT, Polypropylene, 8 Cutouts, Yellow, Forward Arrow, Left

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Series

XACA

Number of Cutouts

8

Push Button Marking

Forward Arrow, Left Arrow, Lower Arrow, Raise Arrow, Reverse Arrow, Right Arrow

Push Button Colour

Yellow

Contact Configuration

SPDT

Enclosure Material

Polypropylene

IP Rating

IP65

Push Button Actuation

Slow Break

País de Origem

Czech Republic