Schneider Electric Snap Action Push Button Control Station - SPST, SPST, Glass Reinforced Polyester, 3 Cutouts, Black,

Nº de Estoque RS: 212-304Marca: Schneider ElectricPart Number: XACB3205
brand-logo
Ver tudo em Control Stations

Documentos Técnicos

Especificações

Series

XACB

Number of Cutouts

3

Push Button Marking

Down Arrow, Emergency Stop

Push Button Colour

Black, Red, White

Contact Configuration

SPST, SPST

Enclosure Material

Glass Reinforced Polyester

IP Rating

IP65

Push Button Actuation

Snap Action

País de Origem

Czech Republic

Informações de estoque temporariamente indisponíveis.

R$ 12.999,12

R$ 12.999,12 Each (Sem VAT)

Schneider Electric Snap Action Push Button Control Station - SPST, SPST, Glass Reinforced Polyester, 3 Cutouts, Black,

R$ 12.999,12

R$ 12.999,12 Each (Sem VAT)

Schneider Electric Snap Action Push Button Control Station - SPST, SPST, Glass Reinforced Polyester, 3 Cutouts, Black,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Series

XACB

Number of Cutouts

3

Push Button Marking

Down Arrow, Emergency Stop

Push Button Colour

Black, Red, White

Contact Configuration

SPST, SPST

Enclosure Material

Glass Reinforced Polyester

IP Rating

IP65

Push Button Actuation

Snap Action

País de Origem

Czech Republic